Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5173279-4

Telecom and Datacom Connector, 60 Contact(s), Female, Straight, Solder Terminal, Receptacle
$ 6.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5173279-4.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity 5173279-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-09-02
LTD Date2020-10-02
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5174218-4
Conn D-Subminiature PIN 60 POS 2.54mm Solder RA Thru-Hole 60 Terminal 1 Port
TE Connectivity6-5173280-4
Conn D-Sub PIN 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port Tray
TE Connectivity6-5174215-4
Conn D-Sub PL 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 5173279-4 provided by its distributors.

Telecom and Datacom Connector, 60 Contact(s), Female, Straight, Solder Terminal, Receptacle
Conn D-Subminiature SKT 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Frame
D SUB CONNECTOR, RCPT, 60POS, TH; No. of Contacts: 60Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: -; Product Range: AMPLIMITE 0.50 Series; Connector Body Material: PBT (Polybutylene Terepht
MINI MITE PLUG ASSY 60P (V) Connector Style:Receptacle;Connector System:Cable-to-Board;Number of Positions:60;Centerline (Pitch):1.27 mm;Centerline (Pitch):.05 in Receptacle Cable-to-Board 60 1.27 mm | PCB D-Sub Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5173279-4 .