Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-5173280-4

Conn D-Sub PIN 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port Tray
$ 12.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-5173280-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-5.65%

CAD Models

Download TE Connectivity 6-5173280-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5173279-4
Telecom and Datacom Connector, 60 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5174218-4
Conn D-Subminiature PIN 60 POS 2.54mm Solder RA Thru-Hole 60 Terminal 1 Port
TE Connectivity6-5174215-4
Conn D-Sub PL 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port Tray
NORCOMP 988-050-130L121I/O Connector, 988 Series, SCSI, Plug, 50 Contacts, Solder, Cable Mount

Descriptions

Descriptions of TE Connectivity 6-5173280-4 provided by its distributors.

Conn D-Sub PIN 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port Tray
Telecom and Datacom Connector, 60 Contact(s), Male, Straight, Solder Terminal, Plug
PCB D-Sub AMPLIMITE Plug assembly,The distance between center lines is 1.27mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
No. Of Contacts:60Contacts; Gender:plug; Contact Termination Type:solder; D Sub Shell Size:-; Product Range:.050 Series; Connector Body Material:thermoplastic Body; Contact Material:copper Alloy Rohs Compliant: Yes
Special Order: AMPLIMITE.050 CAP ASS'Y (V) 60 Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Plug Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 6-5173280-4 | Internal Number: 6-5173280-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-5173280-4.