Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-103673-9

Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
$ 3.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103673-9.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

IHS

Electro Sonic

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-70.78%

CAD Models

Download TE Connectivity 6-103673-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.927
$ 3.63
Stock
809
10,500
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-103635-9
Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity6-103672-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity6-104935-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-103673-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-104361-9
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, AMPMODU MTE
TE Connectivity6-104910-9
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 6-103673-9 provided by its distributors.

Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Headers & Wire Housings LATCHING HDR SHRD 20 W/ HOLD-DN 15AU CONT
20pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black Through hole mounting 53.34mm(Length)*13.59mm(height)
CONN HEADER RT/A .100 20POS 15AU
.100 AMPMODU Headers Housings & Contacts
PIN HEADERS PC BOARD CONNECTORS;
20 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 6-103673-9 | Internal Number: 6-103673-9 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty