Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-103635-9

Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103635-9.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing2 pages15 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages16 years ago

Newark

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity 6-103635-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 3.224
Stock
1,631
1,087
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-103635-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-103672-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity6-104935-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-104361-9
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, AMPMODU MTE
TE Connectivity1-103673-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-103673-9
Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 6-103635-9 provided by its distributors.

Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
CONNECTOR, HEADER, 20POS, 1ROWS, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 20Contacts; Contact Termination Type: Through Hole Right Angle; Produc 19R3612
20 MTE HDR SRRA LTCH.100CL LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 20 | Header & Receptacle | Part Number: 6-103635-9 | Internal Number: 6-103635-9 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103635-9.