Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-104069-4

Conn Shrouded Header HDR 34 POS 1.27mm Solder RA Side Entry Thru-Hole Box
$ 7.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104069-4.

element14 APAC

Datasheet5 pages3 years ago

JRH Electronics

Master Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-3.04%

CAD Models

Download TE Connectivity 6-104069-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.105
$ 11.33
Stock
37,120
4,424
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104477-4
Conn Shrouded Header (2 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity104069-5
Conn Shrouded Header HDR 30 POS 1.27mm Solder RA Thru-Hole Box/Tube
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, FTS Series
Header,Latch Lock/Eject Hooks 2 34pin Male Pin Black Through hole mounting
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, FTS Series

Descriptions

Descriptions of TE Connectivity 6-104069-4 provided by its distributors.

Conn Shrouded Header HDR 34 POS 1.27mm Solder RA Side Entry Thru-Hole Box
Connector, Header, 34Pos, 2Row, 1.27Mm; |Te Connectivity Amp 6-104069-4
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 34POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: AMPMODU System 50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: G
Special Order: 34 sys 50 hdr drra shrd sn PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Header Right Angle Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-104069-4 | Internal Number: 6-104069-4 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty