Harwin M50-3551742

Header,Latch Lock/Eject Hooks 2 34pin Male Pin Black Through hole mounting
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3551742.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-47.12%

CAD Models

Download Harwin M50-3551742 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Ejector Header M 26 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
40pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1.75A gold Black Through hole mounting
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, FTS Series
1.27mm (0.05) Pitch DIL Male IDC Ribbon Cable Connector (DIP Transition Connector), selective gold

Descriptions

Descriptions of Harwin M50-3551742 provided by its distributors.

Header,Latch Lock/Eject Hooks 2 34pin Male Pin Black Through hole mounting
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject
1.27mm (0.05") Pitch DIL Vertical Male PC Tail Ejector Header, selective gold + tin, 17+17 contacts
Header, Ejector, Tht, 1.27Mm, 34Way; |Harwin M50-3551742
HEADER, EJECTOR, THT, 1.27MM, 34WAY; Pitch Spacing: 1.27mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR