Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-117-01-L-D-P

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, FTS Series
$ 2.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-117-01-L-D-P.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.34%

CAD Models

Download Samtec FTS-117-01-L-D-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, TMS Series
1.27mm (0.05) Pitch DIL Male IDC Ribbon Cable Connector (DIP Transition Connector), selective gold
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, EHF Series
Header,Latch Lock/Eject Hooks 2 34pin Male Pin Black Through hole mounting

Descriptions

Descriptions of Samtec FTS-117-01-L-D-P provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 34 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
"Micro Low Profile Header Strips"
Cuttable,Header,Push-Pull 2 34pin Male Pin
|Samtec, Inc. FTS-117-01-L-D-P
MICRO TERMINAL STRIP .050"" (1,27MM)
HEADER, 1.27MM, VERTICAL THT, 34WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.