Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-103735-3

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight
$ 2.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103735-3.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages16 years ago

element14 APAC

IHS

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+21.35%

CAD Models

Download TE Connectivity 6-103735-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.782
$ 3.518
Stock
8,252
5,598
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-103735-3
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity1-103639-3
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity6-103673-3
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity6-104363-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity6-103639-4
Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity6-103639-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 6-103735-3 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Box
14-Pin Header, Latch Holder 3A 760nm Gold Black TH 38.1mm L × 6.98mm H
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 14Contacts; Contact Termination Type: Through Hole Straight; Product Range: AMPMO
14 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 6-103735-3 | Internal Number: 6-103735-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty