Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-103639-1

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103639-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

Newark

IHS

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-2.88%

CAD Models

Download TE Connectivity 6-103639-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 1.885
Stock
55,351
13,989
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Lead, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-103639-1
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity1-103669-1
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity6-104363-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity6-104362-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity6-103735-1
CONN HEADER VERT 12POS 2.54MM / Connector Header Through Hole 12 position 0.100" (2.54mm)
TE Connectivity6-103634-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 6-103639-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box
12 Position Single Row 2.54 mm Through Hole Male Pin Header
CONNECTOR, HEADER, 12POS, 1ROW, 2.54MM
12pin 2.54mm 1 Header,Latch Holder 3A 2.54μm tin Black Through hole mounting 33.02mm(Length)*13.59mm(height)
12 MTE HDR SRST LATCH .10 CRIMP, INSULATION DISPLAC
Headers & Wire Housings LTCH HDR WO SWAGE 12
6-103639-1, TE CONNECTIVITY/AMP BRAND
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mte Series; Connector Shroud:shrouded; Contact Material:brassrohs Compliant: Yes
12 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 6-103639-1 | Internal Number: 6-103639-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103639-1.