Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-103414-0

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
$ 3.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103414-0.

TE Connectivity

Datasheet245 pages7 years ago

Master Electronics

IHS

Factory Futures

Farnell

Inventory History

3 month trend:
+3.74%

CAD Models

Download TE Connectivity 6-103414-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity280520-2
STRAIGHT PCB HEADER, 12-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity1-281695-2
TE Connectivity 1-281695-2 HE14 Header Vertical 12 Positions Male Shrouded
TE Connectivity6-103080-0
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity102202-9
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP1-103414-0
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP1-103080-0
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 6-103414-0 provided by its distributors.

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
TE Connectivity 2.54mmpitch12pSingle row pin header Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
Special Order: 12 MODII HDR SRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 6-103414-0 | Internal Number: 6-103414-0 | 2.54 mm | TE Connectivity | AMPMODU
HEADER, VERTICAL, 1ROW, 12WAY; Connector Type:Wire to Board; Series:AMPMODU; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:12; No. of Ways:12; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103414-0.