TE Connectivity 280520-2

Straight Pcb Header, 12-WAY 1 Row, 2.54 Mm Pitch, Solder, Ampmodu Mod II Series
$ 2.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280520-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

LKR

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.26%

CAD Models

Download TE Connectivity 280520-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity102202-9
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
Pin Header, 12 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Connector Wire to Board Header 12 Position 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity1-281695-2
TE Connectivity 1-281695-2 HE14 Header Vertical 12 Positions Male Shrouded
TE Connectivity6-103080-0
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole KK® Bag

Descriptions

Descriptions of TE Connectivity 280520-2 provided by its distributors.

STRAIGHT PCB HEADER, 12-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Conn Shrouded Header (3 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity 2.54mmpitch12pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
HEADER, SHROUDED, 180DEG, 12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated
12P AMPMODU II SHRD HDR, ST, 0.38AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 12 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 280520-2 | Internal Number: 280520-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2805202