TE Connectivity 1-281695-2

Conn Shrouded Header (2 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole Box
$ 2.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-281695-2.

JRH Electronics

Datasheet5 pages2 years ago

HQonline

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+65.30%

CAD Models

Download TE Connectivity 1-281695-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

TE Connectivity6-103080-0
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity1-826631-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity1-281698-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity280374-1
STRAIGHT PCB HEADER, 10-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity1-103321-4
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Descriptions

Descriptions of TE Connectivity 1-281695-2 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity 2.54mmpitch12pSingle row pin header Wire-to-board connector, AMPMODU HE14series, right angle, Through hole mounting
HEADER, VERTICAL, 1ROW, 12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Cont
HEADER HE14 STRAIGHT 12 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 12 | He13/he14 Th Header & Srst | Part Number: 1-281695-2 | Internal Number: 1-281695-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-281695-2.