TE Connectivity 102202-9

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
$ 1.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102202-9.

IHS

Datasheet2 pages10 years ago

Factory Futures

JRH Electronics

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
+3.07%

CAD Models

Download TE Connectivity 102202-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 3.152
Stock
2,330
231,664
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-09-29
LTD Date2017-10-29

Related Parts

TE Connectivity280520-2
STRAIGHT PCB HEADER, 12-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Pin Header, 12 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Connector Wire to Board Header 12 Position 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity1-281695-2
TE Connectivity 1-281695-2 HE14 Header Vertical 12 Positions Male Shrouded
TE Connectivity6-103080-0
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole KK® Bag

Descriptions

Descriptions of TE Connectivity 102202-9 provided by its distributors.

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
Conn, Hdr, 102202-9; |Te Connectivity Amp 102202-9
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
12pin 2.54mm 1 Header,Push-Pull 3A 380nm gold Black Through hole mounting 33.53mm(Length)*5.82mm(height)
SHROUDED VER SNGL 12 with standoffs

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102-202-9
  • 1022029