Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-102617-3

Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Package

$ 7.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102617-3.

TE Connectivity

Datasheet245 pages6 years ago

Master Electronics

IHS

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
+25.75%

CAD Models

Download TE Connectivity 6-102617-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.046
$ 10.56
Stock
8,696
9
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity280392-1
Conn Shrouded Header (3 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity6-87579-2
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity6-103166-3
Conn Shrouded Header (4 Sides) M 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity6-103167-2
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP1-103164-3
Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole
TE Connectivity6-102618-3
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 6-102617-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
PCB Mount Header, Right Angle, Board-to-Board / Wire-to-Board, 30 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, AMPMODU Headers
30 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 30 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 6-102617-3 | Internal Number: 6-102617-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty