TE Connectivity 5787962-1

I/O Connector, 136 Contacts, Receptacle, Wire to Board, Through Hole, CHAMP 0.8, PCB Mount
$ 26.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787962-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Factory Futures

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.92%

CAD Models

Download TE Connectivity 5787962-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.762
$ 27.85
Stock
3,970
50,348
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
68
68
Number of Rows
4
2
Mount
Panel
Panel, Through Hole
Termination
Solder
Solder
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity5749069-7
TE Connectivity D-Sub Connector, Amplimite .050 III, Receptacle, 68-Pin TH Right Angle Body
TE Connectivity5787082-7
TE Connectivity D-Sub Connector, Amplimite .050 III, Receptacle, 68-Pin TH Right Angle Body
TE Connectivity5749721-7
D-Sub Connectors; 5749721-7; TE CONNECTIVITY; Connector, Receptacle; Yes; Vertical; 63.88 mm
HARTING Elektronik09565527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09565517500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565517513
D-Sub High Density Female connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of TE Connectivity 5787962-1 provided by its distributors.

I/O Connector, 136 Contacts, Receptacle, Wire to Board, Through Hole, CHAMP 0.8, PCB Mount
PCB D-Sub CHAMP Stacked Receptacle Assembly, 0.8mm Pitch, Right Angle, -55°C to 85°C
Conn VHDCI RCP 68/68 POS 1.6mm Solder RA Thru-Hole 136 Terminal 2 Port Box
Wire-Board Connector, Rcpt 68Pos, 0.8Mm; |Te Connectivity Amp 5787962-1.
RECEPTACLE, 0.8MM, DUAL, 68WAY; No. of Contacts:136Contacts; Gender:Receptacle, Receptacle; Connector Type:I/O; Contact Termination Type:Through Hole; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold
.8MM CHAMP STACK RCPT ASSY Number of Positions: 68 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Panel Mount & Board Mount Centerline (Pitch): .8 mm Ampseal Header | 68 Receptacle Cable-to-Board Panel Mount & Board Mount | .8 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787962-1.
  • 5787962-1..