Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 787962-1

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, M2x0.4, Receptacle
$ 27.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787962-1.

Sager Electronics

Datasheet3 pages17 years ago

IHS

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+1000%

CAD Models

Download TE Connectivity / AMP 787962-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.85
$ 26.53
Stock
900
5,850
Authorized Distributors
6
6
Gender
Female
Female
Pitch
787.4 µm
787.4 µm
Number of Positions
68
68
Number of Rows
2
4
Mount
Panel, Through Hole
Panel
Contact Plating
Gold
Tin
Housing Material
-
Thermoplastic
Connector Type
-
Receptacle
Current Rating
1.5 A
1.5 A
Number of Contacts
-
136
Contact Material
Bronze
Gold, Nickel

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-09
LTD Date2026-07-09

Related Parts

0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, with or without Enhanced Shield, 68 Circuits
0.80mm Pitch Ultra VHDCI Receptacle Right-Angle with or without Enhanced Shield 68 Circuits
0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, with or without Enhanced Shield, 68 Circuits
TE Connectivity6658751-1
CHAMP Series 50 Position 2 Row Female Surface Mount PCB D-Sub Connector
TE Connectivity5787394-7
Conn D-Subminiature SKT 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
TE Connectivity787171-7
Conn D-Sub SKT 68 POS 1.27mm Press Fit RA Thru-Hole 68 Terminal 1 Port Tube

Descriptions

Descriptions of TE Connectivity / AMP 787962-1 provided by its distributors.

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, M2x0.4, Receptacle
Conn VHDCI RCP 68/68 POS 1.6mm Solder RA Thru-Hole 136 Terminal 2 Port
.8Mm Champ Stack Rcpt Assy; |Te Connectivity Amp 787962-1
0.8 [.031] Printed Circuit Board and Cable Connectors
I/O Connectors .8MM STK RCPT ASSY
CONN .8MM CHAMP STACK RCPT ASSY 68-POS
CONN STCK RCPT 68/68P R/A SOLDER

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors