TE Connectivity 5786554-7

Connector D-Subminiature RCP 68 POS 2.54mm Press Fit ST Thru-Hole 68 Terminal 1 Port
$ 16.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5786554-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-3.51%

CAD Models

Download TE Connectivity 5786554-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5749069-7
TE Connectivity D-Sub Connector, Amplimite .050 III, Receptacle, 68-Pin TH Right Angle Body
TE Connectivity5787082-7
Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
TE Connectivity5787169-7
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
HARTING Elektronik09565517500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565517512
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5786554-7 provided by its distributors.

Connector D-Subminiature RCP 68 POS 2.54mm Press Fit ST Thru-Hole 68 Terminal 1 Port
PCB D-Sub Connectors, Receptacle, Cable-to-Board, 68 Position, 1.27 mm [.05 in] Centerline, 4 Row, Standard Profile, Vertical, AMPLIMITE 0.50 Series
PCB D-Sub AMPLIMITE Socket assembly,include Action Pin terminal,The distance between center lines is 1.27mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
Wire-Board Connector, Receptacle 68 Position 1.27Mm; No. Of Contacts:68Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:-; Product Range:Amplimite 0.050 Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Te Connectivity Amp 5786554-7
68 50SR VRT RCPT,L,R,ACT PIN Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5786554-7 | Internal Number: 5786554-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty