Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5767007-8

Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

$ 17.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767007-8.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-11.77%

CAD Models

Download TE Connectivity 5767007-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.27
$ 18.365
Stock
10,447
10,098
Authorized Distributors
6
6
Gender
Male
Male
Pitch
635 µm
635 µm
Number of Positions
38
38
Number of Rows
2
2
Mount
Surface Mount
Surface Mount, Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5767061-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767110-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767044-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity767056-1
Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767061-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767130-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Descriptions

Descriptions of TE Connectivity 5767007-8 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board Stacking Connector, 39 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PLUG, VERTICAL, 6.6MM, 38WAY; Product Range: MICTOR Series; No. of Contacts: 38Contacts; Gender: Plug; Pitch Spacing: 0.64mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 7.06mm; Contact Plating: Gold
MICT,260PLUG,38,ASSY,.025,REC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 38 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5767007-8 | Internal Number: 5767007-8 | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty