Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5767005-8

Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 26.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767005-8.

element14 APAC

Technical Drawing1 page14 years ago

IHS

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+13.75%

CAD Models

Download TE Connectivity 5767005-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5767096-8
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
TE Connectivity5767171-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape
TE Connectivity5767114-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape
TE Connectivity767096-8
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
TE Connectivity5767115-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 38 Contacts, Surface Mount, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5767005-8 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
CONNECTOR, STACKING, HEADER, 38POS; Product Range: MICTOR Series; No. of Contacts: 38Contacts; Gender: Header; Pitch Spacing: 0.64mm; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Row Pitch: 7.06mm; Contact Plati
MICT,495PLUG,038,ASSY,.025,REC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 38 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5767005-8 | Internal Number: 5767005-8 | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767005-8.