TE Connectivity 5767115-1

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
$ 24.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767115-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-7.39%

CAD Models

Download TE Connectivity 5767115-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.2
$ 19.369
Stock
13,376
5,592
Authorized Distributors
6
6
Gender
Female
Female
Pitch
635 µm
640 µm
Number of Positions
38
38
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold, Lead, Nickel, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity767096-8
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
TE Connectivity767096-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
TE Connectivity767061-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board to Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5mm SMT Dual-Row
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Samtec 0.8mmpitch40pDouble row female Board to Board, ERF8series, right angle, surface

Descriptions

Descriptions of TE Connectivity 5767115-1 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
Board Stacking Connector, 39 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Center Strip Contacts,Receptacle 640μm 2 38pin 6.6mm,9mm,10.92mm,12.57mm,17.96mm,18.75mm,20mm,22.86mm 6mm 760nm gold SMD,P=0.64mm SMD mount
CONNECTOR, 38POS, RCPT, 0.64MM, 2ROW; Pitch Spacing: 0.64mm; No. of Contacts: 38Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Palladium Plated Cont
MICT,REC,038,ASY,.025 TAPE PKG PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 38 Centerline (Pitch): 24 mm .64 mm PCB Mount Receptacle Vertical Board-to-Board 38 | PCB Header & Receptacle | Part Number: 5767115-1 | Internal Number: 5767115-1 | 24 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767115-1 .