Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5749191-1

Yes copper,Nickel 28pin silvery Circular 180° Two Piece Backshell 35.94mm(Length)
$ 10.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749191-1.

Master Electronics

Technical Drawing1 page20 years ago

JRH Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-46.61%

CAD Models

Download TE Connectivity 5749191-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity206039-1
TE Connectivity 206039-1 Circular Connector 28 Contacts Male Unshrouded Crimp
TE Connectivity205839-3
Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Plug, 28 Contacts
TE Connectivity206038-2
28 Pos Female Crimp Circular Receptacle, Size 17, Black Thermoplastic
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Black Coding, Mat Sealed
Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag

Descriptions

Descriptions of TE Connectivity 5749191-1 provided by its distributors.

Yes copper,Nickel 28pin silvery Circular 180° Two Piece Backshell 35.94mm(Length)
Conn SCSI 28 POS ST Cable Mount 28Terminal 1Port
Connector Accessory, Backshell Kit, Zinc
Shrink Boot Adapter 180° Nickel Over Copper Zinc
CONN BACKSHELL 28POS 180DEG SHLD
D-Sub Backshells & Clamps, Backshell Kit, Single or Dual Cable Entry, Cable-to-Cable, 28 Position, Wire & Cable, Signal, Cable Mount (Free-Hanging)
28 50SR KIT,ST,UK Number of Positions: 28 Connector System: Cable-to-Cable Cable-to-Board Connector Mounting Type: Free-Hanging (In-Line) Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in D-Shaped Connector | 28 Cable-to-Cable Free-Hanging (In-Line) | Part Number: 5749191-1 | Internal Number: 5749191-1 | 1.27 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty