Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206039-1

TE Connectivity 206039-1 Circular Connector 28 Contacts Male Unshrouded Crimp
$ 8.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206039-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

Newark

IHS

Verical

Farnell

Inventory History

3 month trend:
+25.62%

CAD Models

Download TE Connectivity 206039-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

EatonMBG30P1
Souriau circular connector plug, MBGseries, 30Core, Cable installation, Crimping
Cap Film 0.0036uF 1000V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk

Descriptions

Descriptions of TE Connectivity 206039-1 provided by its distributors.

TE Connectivity 206039-1 Circular Connector 28 Contacts Male Unshrouded Crimp
TE Connectivity Circular Connector Plug, CPC Series, 28-Pin, Cable Mount, Crimp
Circular Connector Plug Size 17 28 Position Free Hanging; Product Range:Cpc Series 2; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:28Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206039-1.
CPC PLUG ASSEMBLY SIZE 17-28 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206039-1 | Internal Number: 206039-1 | TE Connectivity | AMP
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 28 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206039-1.