TE Connectivity 205839-3

Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Plug, 28 Contacts
$ 7.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205839-3.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet6 pages0 years ago

Newark

IHS

TME

Verical

Inventory History

3 month trend:
+50.92%

CAD Models

Download TE Connectivity 205839-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

EatonMBG30P1
Souriau Circular Connector Plug, MBG Series, 30-Way Cable Mount Crimp
Cap Film 0.0036uF 1000V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk

Descriptions

Descriptions of TE Connectivity 205839-3 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Plug, 28 Contacts
Circular Connector Plug Size 17 28 Position Free Hanging; Connector Type:Circular Industrial; Product Range:Cpc Series 2; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:28Contacts; Circular Contact Type:- Rohs Compliant: Yes |Te Connectivity Amp 205839-3.
CPC PLUG ASSEMBLY SIZE 17-28 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 205839-3 | Internal Number: 205839-3 | Alias Number: 0-0205839-3 | TE Connectivity | AMP
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 28 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205839-3.
  • 205839-3..