Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5748271-1

Female Screwlock Assembly Kit for AMPLIMITE Series D-Subminiature Connectors Steel

$ 2.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748271-1.

JRH Electronics

Datasheet3 pages2 years ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.47%

CAD Models

Download TE Connectivity 5748271-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5207719-3
CONN D-SUB FEMALE SCREW LOCK / Jackscrew Socket For AMPLIMITE Series HD, HDF
TE Connectivity5207719-1
TE Connectivity Screw Lock D-Sub Connector Accessory, Series HDF or HDP or HDE
TE Connectivity5207953-3
TE Connectivity Screw Lock D-Sub Connector Accessory, AMPLIMITE Series
HARTING Elektronik09670019941
Harting Jack screw connector screw, D-Subseries, used forD-Sub Connector
HARTING Elektronik09670029007
Harting Dtype connector, D-Sub Waterproofseries, Mother seat
HARTING Elektronik09670019954
Harting screw lock D-SubConnector accessories, D-Subseries

Descriptions

Descriptions of TE Connectivity 5748271-1 provided by its distributors.

Female Screwlock Assembly Kit for AMPLIMITE Series D-Subminiature Connectors Steel
Connector Accessories Female Screw Lock Assembly Kit Straight Steel Yellow Zinc Chromate Individual
Female Screwlock, 11.94Mm, 4-40; |Amp Te Connectivity 5748271-1
D-Sub Tools & Hardware FEMALE SCREWLOCK
Connector Accessory, Screw Item, Steel
FEMALE SCREW LOCK KIT, #4-40, 11.94MM; P; FEMALE SCREW LOCK KIT, #4-40, 11.94MM; Product Range:AMPLIMITE Series; Screw Length:11.94mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Female Screw Lock Assembly Kit; For Use With:D Subminiature Connectors
CONN SCREW LOCKS FMALE KIT 4-40
Tyco Electronics Female screw lock D-SubConnector accessories, AMPLIMITEseries, used forAMPLIMITE series, Mother seat
FEMALE SCREWLOCK KIT Connector Hardware Accessory Type: Female Screwlock Assembly Kit Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Assembly Kit Latching, Locking & Retention | Connector Hardware | Part Number: 5748271-1 | Internal Number: 5748271-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748271-1.