TE Connectivity 5747847-4

CONN D-SUB RCPT 37POS R/A SLDR / 37 Position D-Sub Receptacle, Female Sockets Connector
$ 6.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747847-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page19 years ago

element14 APAC

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.21%

CAD Models

Download TE Connectivity 5747847-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.186
$ 7.869
Stock
103,419
2,506
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity3-1634225-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
HARTING Elektronik09661115502
D-Sub 9Pin Female Straight, Stamped, W/O Board Locks, 4-40Unc, Pls4 |Harting 09661115502
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5747847-4 provided by its distributors.

CONN D-SUB RCPT 37POS R/A SLDR / 37 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 37 Contacts, DC, Solder
D-Sub Connector, Receptacle, 37Pos; |Te Connectivity Amp 5747847-4
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port Tray
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
HD20 Series 37 Position Right Angle Socket Board Mount D-Sub Connector
37P Female D-Sub Bend insert 2 6A Push-Pull D-Sub / VGA Connectors ROHS
Tyco Electronics D-SubConnector, Amplimite HD-20series, Mother seat, DB37needle, Through hole mounting, right angle body
SOCKET, D, PCB, 37WAY; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DC; Product Range:-; Connector Body Material:Metal Body; Contact Material:Phosphor Bronze; Contact P
37 MSFL RCPT RA 318 (IN,FM,BL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 4 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 4 | D-Shaped Connector | Part Number: 5747847-4 | Internal Number: 5747847-4 | Alias Number: CC2973-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747847-4.
  • 5747847-4..