TE Connectivity 5745783-3

Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port
$ 4.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745783-3.

IHS

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-26.13%

CAD Models

Download TE Connectivity 5745783-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
TE Connectivity5747846-5
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Standard, Receptacle, SD, 25 Contacts, DB, Solder

Descriptions

Descriptions of TE Connectivity 5745783-3 provided by its distributors.

Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE; Product Range:Amplimite HD-20 Series; D Sub Shell Size:DB; Gender:Receptacle; No. of Contacts:25; Connector Body Material:Metal; Contact Termination Type:Solder
The shell size is 3 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.77mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
25 MSFL RCPT RA 318 (IN,FM) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5745783-3 | Internal Number: 5745783-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty