Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5747846-5

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747846-5.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago
Datasheet6 pages2 years ago

element14 APAC

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.98%

CAD Models

Download TE Connectivity 5747846-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 5.229
Stock
16,486
3,736
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
TE Connectivity5745783-5
D Subminiature Connector, 25 Contact(S), Female, 0.108 Inch Pitch, Solder Terminal, #4-40,
TE Connectivity747846-3
Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Standard, Receptacle, SD, 25 Contacts, DB, Solder

Descriptions

Descriptions of TE Connectivity 5747846-5 provided by its distributors.

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
D Sub Connector, Standard, 25Pos, Rcpt; |Te Connectivity Amp 5747846-5.
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Tube
HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector
Tyco Electronics D-SubConnector, Amplimite HD-20series, Mother seat, DB25needle, Through hole mounting, right angle body
D SUB CONNECTOR, STANDARD, 25POS, RCPT;; D SUB CONNECTOR, STANDARD, 25POS, RCPT; Product Range:TE CONNECTIVITY - Amplimite HD-20 Series; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Rec
25 MSFL RCPT RA 318 (SL,FM,BL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5747846-5 | Internal Number: 5747846-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747846-5 .
  • 5747846-5.