Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1634222-2

Amplimite HDP-20 Series, 9 Way Mount Pcb D-sub Conn Socket, 2.77MM Pitch
$ 1.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1634222-2.

Upverter

Datasheet2 pages8 years ago

Future Electronics

IHS

TE Connectivity

Newark

Inventory History

3 month trend:
-2.94%

CAD Models

Download TE Connectivity 3-1634222-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-05-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2017-12-01
LTD Date2017-12-29

Related Parts

TE Connectivity5747844-5
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
TE Connectivity5747844-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
TE Connectivity5788796-1
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Female .318 D-Sub Connector 9 Pin Right Angle Vertical Solder

Descriptions

Descriptions of TE Connectivity 3-1634222-2 provided by its distributors.

AMPLIMITE HDP-20 SERIES,9 WAY MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
Conn D-Subminiature SKT 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector
TE CONNECTIVITY / AMP 3-1634222-2Standard D Sub Connector, AMPLIMITE HD-20 Series, DA, Receptacle, 9 Contacts, Steel Body, Solder
CONNECTOR, D SUB, RECEPTACLE, THT, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Conta
D-sub socket Temperature range: -55 ... +105 °C Colour: Black Combustibility class: UL 94 V-0 Contact material: CuZn, Nickel underplate, Gold Plated Gender of contacts: Female Housing Material: Steel / Tin-Plated Housing size: 9 (DE-09) Insulator material: Glass-Fibre-Reinforced Polyester Requirement level: - Series: HD-20 Termination: Solder PCB THT / Straight Poles: 9 Rated current: 3 A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316342222