Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 650948-5

DIN 41612 PL Connector, 48 Pos, 2.54mm, Solder RA Thru-Hole
$ 3.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 650948-5.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.65%

CAD Models

Download TE Connectivity / AMP 650948-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.085
$ 3.75
Stock
13,000
118,900
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-02-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86093487313H55ELF
86093487313H55ELF-DIN TYPE C/2 RA HDRLFCNR | Amphenol FCI (Amphenol CS) 86093487313H55ELF
Amphenol Communications Solutions86093487313755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal
TE Connectivity650916-5
Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity / AMP148020-5
048 EURO TYPE C PIN BL ASSY, Eurocard Connectors | TE Connectivity 148020-5

Descriptions

Descriptions of TE Connectivity / AMP 650948-5 provided by its distributors.

DIN 41612 PL Connector, 48 Pos, 2.54mm, Solder RA Thru-Hole
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Eurocard Connectors, Plug, Board-to-Board, 48 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Right Angle, 16 Column
DIN 41612 PCB Connector; Connector Type:DIN 41612; Gender:Plug; No. of Contacts:48; Pitch Spacing:0.1"; Contact Termination:Solder; Contact Material:Phosphor Bronze; No. of Rows:3; Rows Loaded:3; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors