TE Connectivity 5650893-5

48 Position 3 Row 2.54 mm Pitch Right Angle Eurocard Type R Receptacle Connector
$ 4.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650893-5.

IHS

Datasheet6 pages2 years ago

Farnell

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-26.19%

CAD Models

Download TE Connectivity 5650893-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.343
$ 3.863
Stock
3,483
12,920
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
TE Connectivity5650868-5
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity5650918-5
DIN 41612 Connector 48-Pin 2.54mm Press Fit ST Thru-Hole Box
Amphenol Communications Solutions86094328613755E1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Amphenol Communications Solutions86093488613755E1LF
DIN 41612 Connector Receptacle 48 Pos 2.54mm Solder RA Thru-Hole Tray
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5650893-5 provided by its distributors.

48 Position 3 Row 2.54 mm Pitch Right Angle Eurocard Type R Receptacle Connector
DIN 41612 Connector RCP 48 Pos 2.54mm Solder RA Thru-Hole Box
ASSY,RECEPT,EUROCARD,TYPE R/2,L-FREE,48,
DIN 41612 PCB CONNECTOR, RECEPTACLE, 48
CONN DIN RCPT 48POS PCB RA GOLD
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
5650893-5, TE CONNECTIVITY/AMP BRAND
ASSYRECEPTEUROCARDTYPE R/2L-FREE48
ASSY,RECEPT,EUROCARD,TYPE R/2,L-FREE,48, Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .11 in Termination Post & Tail Length: 2.79 mm Number of Positions: 48 Receptacle Board-to-Board .11" 2.79 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650893-5.