TE Connectivity / AMP 650893-5

Conn DIN 41612 RCP 48 POS 2.54mm Solder RA Thru-Hole Box
$ 3.863
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 650893-5.

Sager Electronics

Technical Drawing1 page22 years ago

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-3.42%

CAD Models

Download TE Connectivity / AMP 650893-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.863
$ 4.343
Stock
12,920
3,483
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Housing Material
Polyester
Polymer

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-08-27
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-12-15
LTD Date2027-03-15

Related Parts

TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity7-1393644-4
Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray
Amphenol Communications Solutions86093487313H55ELF
86093487313H55ELF-DIN TYPE C/2 RA HDRLFCNR | Amphenol FCI (Amphenol CS) 86093487313H55ELF
Amphenol Communications Solutions86093487313755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
TE Connectivity650916-5
Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of TE Connectivity / AMP 650893-5 provided by its distributors.

Conn DIN 41612 RCP 48 POS 2.54mm Solder RA Thru-Hole Box
DIN 41612 Connectors EUROCARD RA REC 48P 280
48 Position Board to Board Grey 2.54mm Pitch Through Hole Right Angle Socket
CONN DIN RCPT 48POS PCB RA GOLD
DIN 41612 PC BOARD CONNECTORS;
048 Euro Type R Recept Bl Assy; |Te Connectivity Amp 650893-5
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors