TE Connectivity 5650861-5

DIN 41612 Connector, Eurocard Type B, 64 Contacts, Receptacle, 2.54 mm, 2 Row, a + b
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650861-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+11.99%

CAD Models

Download TE Connectivity 5650861-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.92
$ 4.55
$ 4.55
Stock
33,102
6,338
6,338
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Polymer
Polyester
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650860-5
Din 41612 Connector, 64Cont, Receptacle; |Te Connectivity Amp 5650860-5.
TE Connectivity5650859-5
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity5650861-4
Conn Din 41612, 2.54Mm, 64Pos, Rcpt; |Te Connectivity Amp 5650861-4
HARTING Elektronik09032646825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09022646825
HARTING DIN41612European connector, Btype, 64road, 2line, Mother seat, Welding termination
HARTING Elektronik09022646824
Harting DIN41612 European Connector, Type B, 64 Pos, 2 Rows, Receptacle, Solder Termination

Descriptions

Descriptions of TE Connectivity 5650861-5 provided by its distributors.

DIN 41612 Connector, Eurocard Type B, 64 Contacts, Receptacle, 2.54 mm, 2 Row, a + b
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
DIN 41612 PCB CONNECTOR RECEPTACLE 64 WAY; Product Range:-; No. of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:2 Row; Rows Loaded:a + b; Contact Plating:Gold Plated Contacts; No. of Mating Cycles:400
ASSEMBLY,RECEPTACLE,EUROCARD,T Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .18 in Termination Post & Tail Length: 4.57 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .18" 4.57 mm | Eurocard Connector | Part Number: 5650861-5 | Internal Number: 5650861-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650861-5.