TE Connectivity 5650861-4

Conn Din 41612, 2.54Mm, 64Pos, Rcpt; |Te Connectivity Amp 5650861-4
$ 6.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650861-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.80%

CAD Models

Download TE Connectivity 5650861-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650860-5
Din 41612 Connector, 64Cont, Receptacle; |Te Connectivity Amp 5650860-5.
TE Connectivity5650859-5
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity5650861-5
DIN 41612 Connector, Eurocard Type B, 64 Contacts, Receptacle, 2.54 mm, 2 Row, a + b
HARTING Elektronik09032646825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09022646825
HARTING DIN41612European connector, Btype, 64road, 2line, Mother seat, Welding termination
HARTING Elektronik09022646824
Harting DIN41612 European Connector, Type B, 64 Pos, 2 Rows, Receptacle, Solder Termination

Descriptions

Descriptions of TE Connectivity 5650861-4 provided by its distributors.

Conn Din 41612, 2.54Mm, 64Pos, Rcpt; |Te Connectivity Amp 5650861-4
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray
DIN 41612 PCB CONNECTOR RECEPTACLE 64WAY
ASSEMBLY,RECEPTACLE,EUROCARD,TYPE B,LEAD Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .18 in Termination Post & Tail Length: 4.6 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .18" 4.6 mm | Eurocard Connector | Part Number: 5650861-4 | Internal Number: 5650861-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty