TE Connectivity 650861-5

Din 41612 Pcb Connector Receptacle 64Way; |Te Connectivity Amp 650861-5
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650861-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+133%

CAD Models

Download TE Connectivity 650861-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.55
$ 4.92
$ 4.92
Stock
5,177
30,869
30,869
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-05-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-1393641-4
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity650861-4
Board Euro Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
HARTING Elektronik09022646825222
Din B Female Straight 64Pin, 4.5Mm Tails, Pl2, Nff F1-I2 |Harting 09022646825222
TE Connectivity5650983-5
Standard Card Edge Connectors ASSY RECEPT EURO C L-FREE A&C 64/96
HARTING Elektronik09022646850
HARTING DIN41612European connector, Btype, 64road, 2line, Mother seat, push-button termination
HARTING Elektronik09024646824
Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 09024646824

Descriptions

Descriptions of TE Connectivity 650861-5 provided by its distributors.

Din 41612 Pcb Connector Receptacle 64Way; |Te Connectivity Amp 650861-5
64 Position 2.54 mm Receptacle Vertical Through Hole Eurocard Type B Connector
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
SOLIS SP SPD22-16COM22-18MIL1863 | TE Connectivity 650861-5
CONN DIN RECEPT 64POS VERT PCB
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
DIN 41612 Connectors 064 EURO TYPE B RECE
064 EURO TYPE B RECEPT ST ASSY
064 EURO TYPE B RECEPT ST ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .18 in Termination Post & Tail Length: 4.6 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .18" 4.6 mm | Eurocard Connector | Part Number: 650861-5 | Internal Number: 650861-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty