TE Connectivity 646446-1

Connector, 88 Contacts, 2 mm, Receptacle, Press Fit, 8 Rows
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 646446-1.

TE Connectivity

Technical Drawing1 page13 years ago
Datasheet10 pages15 years ago
Datasheet22 pages0 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-08-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-09-01
LTD Date2012-11-01

Related Parts

TE Connectivity5646446-1
TE Connectivity 5646446-1 Hard Metric Connector Female 88Pos R/A Gold 2mm
TE Connectivity5646492-1
Conn Hard Metric F 88 POS 2mm Press Fit RA Thru-Hole Tube
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
TE Connectivity1-5100147-9
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
Hard Metric Connector, SKT, 95 POS, 2mm Pitch, Press Fit, Right Angle, Thru-Hole, Box
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 646446-1 provided by its distributors.

Connector, 88 Contacts, 2 mm, Receptacle, Press Fit, 8 Rows
CONN RCPT HM 88POS RT/ANG 2MM THRU-HOLE
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle
CONN RECEPT 88POS 2MM PRESS-FIT
2MM HM,ASY,T-F,REC,TWIST TULIP
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Receptacle; No. of Contacts:88; Pitch Spacing:2mm; Contact Termination:Right Angle Press Fit; Contact Material:Phosphor Bronze; Series:Z-Pack; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6464461