TE Connectivity 352069-1

Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
$ 16.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352069-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+7.52%

CAD Models

Download TE Connectivity 352069-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.723
$ 18.055
Stock
18,733
15,723
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
125
125
Number of Rows
5
5
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1997-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5646574-1
Card Edge Conn, Receptacle, 125Pos, 5Row; |Te Connectivity Amp 5646574-1
TE Connectivity100145-9
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
TE Connectivity5646547-1
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity646547-1
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity6345008-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Package
TE Connectivity5100624-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 352069-1 provided by its distributors.

Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
Z-PACK/B F-HDR.125P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 25 | TE Connectivity |
Z-PACK/B F-HDR.125P; Product Range:Z-PACK Series; No. of Contacts:125Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352069-1 .