TE Connectivity 5646346-1

Conn Hard Metric PL 176 POS 2mm Press Fit ST Thru-Hole Tube
$ 8.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646346-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Factory Futures

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-18.86%

CAD Models

Download TE Connectivity 5646346-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity646346-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity646362-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity5646362-1
Conn, Amp - Te Connectivity 5646362-1; |Te Connectivity Amp 5646362-1
TE Connectivity5352033-1
Z-PACK HM SER,2MM PITCH 133WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity5352127-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity352127-1
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5646346-1 provided by its distributors.

Conn Hard Metric PL 176 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Product Range:z-Pack Hm Series; No. Of Contacts:176Contacts; Pitch Spacing:2Mm; Gender:plug; Contact Termination Type:press Fit; No. Of Rows:8Rows; Row Pitch:2Mm; Contact Material:phosphor Bronze Rohs Compliant: Yes
2MM HM,ASY,T-D,HDR,8R,176P,AP PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 8 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 25 8 | Hard Metric Backplane Connector | Part Number: 5646346-1 | Internal Number: 5646346-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646346-1 .
  • 5646346-1.