Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5646347-1

Z-pack Hm Ser, 2MM Pitch 200WAY 8 Row Straight Backplane Conn, Through Hole Term
$ 11.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646347-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-80.88%

CAD Models

Download TE Connectivity 5646347-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.139
$ 13.75
Stock
80,293
23,150
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
200
200
Number of Rows
8
8
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications SolutionsHM2P88PD8111N9LF
Board Connector, 250 Contact(S), 10 Row(S), Male, Straight, Press Fit Terminal
Amphenol Communications SolutionsHM2P95PD8111N9LF
Connector, 44P GND, Millipacs Series, 200 Contacts, 2 mm, Header, Press Fit, 8 Rows
Amphenol Communications SolutionsHM2P95PCG1X0N9LF
Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity5646346-1
Conn Hard Metric PL 176 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity646346-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity646372-1
Conn Hard Metric M 176 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5646347-1 provided by its distributors.

Z-PACK HM SER,2MM PITCH 200WAY 8 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
Backplane Conn, Hdr, 8R/200Pos, 2Mm, Fit; |Te Connectivity Amp 5646347-1
Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
Z-PACK Hard Metric Backplane Male PCB Install connector,The distance between center lines is 2mm,Adopt vertical PCB Installation direction。,data_speed ≤1 Gbps。
2MM HM,ASY,T-E,HDR,08R,200,AP PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 8 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 25 8 | Hard Metric Backplane Connector | Part Number: 5646347-1 | Internal Number: 5646347-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty