Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 646347-1

Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
$ 13.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 646347-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.82%

CAD Models

Download TE Connectivity 646347-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-08-24
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity5646373-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity5646346-1
Conn Hard Metric PL 176 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity646346-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity646372-1
Conn Hard Metric M 176 POS 2mm Press Fit ST Thru-Hole
TE Connectivity188834-4
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity / AMP5188834-4
Board Connector, 154 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 646347-1 provided by its distributors.

Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
Hard Metric Pc Board Connector Number Of; |Te Connectivity Amp 646347-1
Conn Hard Metric M 200 POS 2mm Press Fit ST Thru-Hole Tube
Hard Metric Backplane Connectors, PCB Mount Header, ≤1 Gb/s, 25 Column, 8 Row, Mezzanine, Board-to-Board, 200 Position, Z-PACK 2mm HM
Hard Metric Connectors PLUG 200P VERTICAL TYPE E
CONN HEADER 200POS 2MM PRESS-FIT
Board to Board & Mezzanine Connectors
TE Connectivity 646347-1 背板连接器
RS APAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-42939-4847
  • 646347-1.