What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5569984-2

Telecom and Datacom Connector, 6 Contact(s), Right Angle, Solder Terminal, Jack

$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5569984-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-0.00%

CAD Models

Download TE Connectivity 5569984-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Connector Socket Strip Receptacle 6 Position 2.54mm Solder Right Angle Through Hole Tray
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 6 Circuits with Hooks
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4 Tray
TE Connectivity216446-1
TE Connectivity 216446-1 Modular Connector Ethernet 6POS Female Unshrouded
TE Connectivity5520258-2
CONN MOD JACK 6P4C VERT UNSHLD / Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
TE Connectivity5520425-2
Modular Connector, RJ14 Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5569984-2 provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Right Angle, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors MJ,TE,6P,HTN
Conn RJ-11 F 6 POS 2.54mm Solder ST Thru-Hole 2 Terminal 1 Port Tray Cat 3
Mod Connector, Rj11, R/A Jack, 6P6C, Th; |Amp Te Connectivity 5569984-2
MJ,TE,6P,HTN Rj11 Connector | Part Number: 5569984-2 | Internal Number: 5569984-2 | Alias Number: CA6184-000 | TE Connectivity
RJ11 CONNECTOR, JACK, 6P2C, 1PORT, CAT3; Modular Connector Type:RJ11 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P2C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5569984-2 .