Molex 43202-6104

RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack
$ 0.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43202-6104.

Molex

Datasheet2 pages13 years ago
Technical Drawing9 pages14 years ago

element14

Master Electronics

Electro Sonic

Arrow Electronics

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2016-07-31
LTD Date2016-08-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP555165-2
Modular Connectors / Ethernet Connectors 6/4 PBC LO PRO R/A
TE Connectivity / AMP555979-1
Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray
Conn Modular Jack RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
TE Connectivity / AMP520250-1
Modular Connectors / Ethernet Connectors 6/2 PCB SIDE ENTRY
TE Connectivity5555163-1
TE Connectivity 5555163-1 Ethernet Connector 6P6C Male R/A Unshrouded LO PRO
TE Connectivity5555979-1
Modular Conn/Ethernet Conn 6/4 PCB SIDE ENTRY

Descriptions

Descriptions of Molex 43202-6104 provided by its distributors.

RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack
Connector RJ-11 Receptacle 6 Position 2.54mm Solder Right Angle Thru-Hole 4 Terminal 1 Port Tray Cat 3/Cat 4
Jack 90Spend,down 6p4c (RJ11, RJ14) 1 Through hole mounting 13.21mm*11.5824mm*18.03mm
Modular Jack, Right-Angle, Low Profile, 6/4
Telecom & Ethernet Connectors RA 6/4 RJ11 low profile
Modjack Ra Lopro Flgls 50 Sau 6/4 Rohs Compliant: Yes
MOL432-02-6104 6/4 R/A 50au LP MOD JACK
JACK, RIGHT ANGLE, 6/4; Connector Type:RJ11; Gender:Receptacle; No. of Contacts:4; No. of Positions:6; No. of Ports:1; LAN Category:Cat3, Cat4; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432026104
  • 43202-6104.
  • 432026104