What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5569380-1

Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
$ 10.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5569380-1.

IHS

Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 5569380-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5569381-1
Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors 8POS R/A SMT 2 PORTS LOW PROFILE INVERT
Modular Jack, Right-Angle, Inverted, 8/8, 1.27µm Gold (Au) Plating
TE Connectivity6339167-2
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
TE Connectivity5-1761185-3
Modular Conn/Ethernet Conn 8 Sdl Se Grnd Rcpt |Te Connectivity Amp 5-1761185-3
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED

Descriptions

Descriptions of TE Connectivity 5569380-1 provided by its distributors.

Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors 2X1 8/8 R/A LPRO
Conn Rj-45 F 16 Pos 2.54Mm Solder Ra Thru-Hole 16 Terminal 2 Port Cat 5 Tray
Tyco RJ45interface 5569380series, Mother seatRJ45 Connector, Printed circuit board mounting type, 8road single entrance, Cat5
2 Shielded cat5 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ45 CONNECTOR, JACK, 8P8C, 2PORT, CAT5; Modular Connector Type:RJ45 Jack; Port Configuration:2 x 1, Stacked; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through
STK MJ,8POS,2X1,SHLD,CAT5 Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 2 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5569380-1 | Internal Number: 5569380-1 | TE Connectivity | AMP-METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5569380-1 .
  • 5569380-1.