Molex 44248-0086

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
$ 10.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44248-0086.

element14 APAC

Datasheet6 pages10 years ago

Upverter

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+287%

CAD Models

Download Molex 44248-0086 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1761185-3
Modular Conn/Ethernet Conn 8 SDL SE GRND RCPT
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
Modular Jack, Right-Angle, Inverted, 8/8, 1.27µm Gold (Au) Plating
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded

Descriptions

Descriptions of Molex 44248-0086 provided by its distributors.

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Connector RJ-45 Receptacle Cat 3 16 Position 2.04mm Solder Right Angle Through Hole 16 Terminal
Modular Connector, RJ45 Jack, 1 x 4 (Ganged), 8P8C, Cat3, Shielded, Without Magnetics, Without LED
Modular Jack, Right-Angle, Low Profile, Inverted, 8/8, 4 Ports
MODULAR CONN, 8P8C, RJ45 JACK, CAT3, TH; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 4, Ganged; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0442480086
  • 44248-0086 .
  • 44248-0086.
  • 442480086