TE Connectivity 6339167-2

Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
$ 8.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6339167-2.

JRH Electronics

Datasheet5 pages2 years ago

IHS

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+97.50%

CAD Models

Download TE Connectivity 6339167-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Modular Connectors / Ethernet Connectors 8POS R/A SMT 2 PORTS LOW PROFILE INVERT
Modular Jack, Right-Angle, Inverted, 8/8, 1.27µm Gold (Au) Plating
TE Connectivity5-1761185-3
Modular Conn/Ethernet Conn 8 SDL SE GRND RCPT
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
TE Connectivity5569381-1
Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
TE Connectivity5569255-1
Conn Mod, Modular Jack, 2 X 2 (Stacked); |Te Connectivity Amp 5569255-1.

Descriptions

Descriptions of TE Connectivity 6339167-2 provided by its distributors.

Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors 1X4 SE TH SHD STD C5 RJ45
RJ45 CONNECTOR, JACK, 8P8C, 4PORT, CAT5; Available until stocks are exhausted
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 32 Terminal 4 PortCat 5 Tray
TE Connectivity RJ45 Connector, Cat5, Receptacle, 8-Pos 4-Port, PCB Mount
Modular Connector Type:rj45 Jack; Port Configuration:1 X 4 (Ganged); No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat5; Ip Rating:-; Connector Mounting:through Hole Mount; Connector Orientation:right Angle Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6339167-2 .
  • 6339167-2.