Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5555154-1

Connector RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
$ 1.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5555154-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Electro Sonic

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+39.54%

CAD Models

Download TE Connectivity 5555154-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5555165-1
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
TE Connectivity5555163-1
Unshielded 1 cat3 Without LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
TE Connectivity5520250-2
Modular Connector, RJ14 Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
TE Connectivity / AMP555165-2
Modular Connectors / Ethernet Connectors 6/4 PBC LO PRO R/A
TE Connectivity / AMP520242-3
Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray
TE Connectivity / AMP555979-1
Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray

Descriptions

Descriptions of TE Connectivity 5555154-1 provided by its distributors.

Connector RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
1 Shielded cat3 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Cat3 Rj25 Modular Jack, 6 Position, 1 Port; Modular Connector Type:Rj25 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5555154-1.
MJ,R/A,LPF,6P/6C,SHLD,PNL,TRAY Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Low RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 5555154-1 | Internal Number: 5555154-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555154-1.
  • 5555154-1..