TE Connectivity 5555165-1

Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5555165-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

element14 APAC

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
+75.93%

CAD Models

Download TE Connectivity 5555165-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP555165-2
Modular Connectors / Ethernet Connectors 6/4 PBC LO PRO R/A
TE Connectivity / AMP520250-2
MODULAR CONNECTOR; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):
TE Connectivity5555163-1
TE Connectivity 5555163-1 Ethernet Connector 6P6C Male R/A Unshrouded LO PRO
TE Connectivity5520250-2
Modular Connector, RJ14 Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
TE Connectivity / AMP555140-1
Modular Connectors / Ethernet Connectors 6P/6C SHLD R/A PANEL GROUND
TE Connectivity / AMP520250-1
Modular Connectors / Ethernet Connectors 6/2 PCB SIDE ENTRY

Descriptions

Descriptions of TE Connectivity 5555165-1 provided by its distributors.

Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
Unshielded 1 cat3 Without LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack
Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Package/Tray
Single Port Modular Jacks | CONN MOD JACK 6P6C R/A UNSHLD
Modular Jack, 6 Pos., RJ25, Cat 3, Side Entry (Right Angle) PCB Mount, 1X1
Modular Jacks; 5555165-1; TE CONNECTIVITY; 1.5 A; Right Angle; 6; Gold
CONNECTOR, RJ25, JACK, 6P6C, CAT3; Modular Connector Type: RJ25 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Moun
M/J, LPF, R/A, 6P/6C, TIN, BUL Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Low RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 5555165-1 | Internal Number: 5555165-1 | Alias Number: CA9432-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555165-1.
  • 5555165-1..