Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5554434-1

D Sub Connector, Standard, Receptacle, CHAMP, 24 Contacts, IDC / IDT

$ 13.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5554434-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.06%

CAD Models

Download TE Connectivity 5554434-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-08
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity5554349-1
D Type Connector, 24 Contact(s), Male, 0.085 inch Pitch, IDC Terminal, Locking, Receptacle
TE Connectivity554088-1
Telecom and Datacom Connector, 24 Contact(s), Female, IDC Terminal, #4-40, Receptacle
TE Connectivity552305-1
Telecom and Datacom Connector, 24 Contact(s), Female, IDC Terminal, #4-40, Receptacle
Board Connector, 24 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 24 Circuits, White
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail

Descriptions

Descriptions of TE Connectivity 5554434-1 provided by its distributors.

D Sub Connector, Standard, Receptacle, CHAMP, 24 Contacts, IDC / IDT
Telecom and Datacom Connector, 24 Contact(s), Female, IDC Terminal, 11841, Receptacle
D-Sub socket, 24 pole, standard, equipped, straight, IDC connection, 5554434-1
Connector IEEE 488 Receptacle 24 Position 2.16mm Idt Right Angle Cable Mount
EMI RCPT ASSY,24 POSN,SHLD D-Shaped Connector | Part Number: 5554434-1 | Internal Number: 5554434-1 | TE Connectivity | CHAMP
WIRE-BOARD CONNECTOR, RECEPTACLE 24 POSITION 2.16MM; No. of Contacts:24Contacts; Gender:Receptacle; Connector Type:Wire to Board; Contact Termination Type:IDC / IDT; Product Range:CHAMP Series; Connector Mounting:Cable Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5554434-1 .
  • 5554434-1.