Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-112-01-F-D

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-112-01-F-D.

element14 APAC

Datasheet1 page8 years ago

Upverter

HQonline

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+149%

CAD Models

Download Samtec SQT-112-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 2.21
Stock
43,535
67,151
Authorized Distributors
6
6
Gender
-
-
Pitch
2 mm
2 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Conn Socket Strip RCP 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
HIROSE ELECTRICA3C-24DA-2DSC(71)
Hirose Wire-to-Board Connector, A3C Series, 2mm Pitch, 24P Double Row, Right Angle, TH
Conn Socket Strip SKT 24 POS 2mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 2mm 2 20pin 1A 380nm gold Black SMD,P=2mm SMD mount 20mm*4.3942mm*6.1mm

Descriptions

Descriptions of Samtec SQT-112-01-F-D provided by its distributors.

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 24 POS 2mm Solder ST Top Entry Thru-Hole Tube
Samtec 2mmpitch24pDouble row female Economical square tail female header, SQTseries, right angle, Through hole mounting
2.00 mm FleXYZ Cost-effective Tiger Buy
CONN RCPT 24POS 0.079 GOLD PCB
CONNECTOR, RCPT, 24POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-11201-F-D
  • SQT11201FD