Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 554088-1

Telecom and Datacom Connector, 24 Contact(s), Female, IDC Terminal, #4-40, Receptacle
$ 15.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 554088-1.

Newark

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-41.45%

CAD Models

Download TE Connectivity 554088-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-08-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity552305-1
Telecom and Datacom Connector, 24 Contact(s), Female, IDC Terminal, #4-40, Receptacle
TE Connectivity / AMP2-552273-1
Telecom and Datacom Connector, 24 Contact(s), Female, IDC Terminal, Hole .164-.189, Receptacle
TE Connectivity554349-1
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece
Board Connector, 24 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Conn Socket Strip RCP 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Conn Socket Strip RCP 24 POS 2mm Solder ST SMD Milli-Grid™ Tube

Descriptions

Descriptions of TE Connectivity 554088-1 provided by its distributors.

Telecom and Datacom Connector, 24 Contact(s), Female, IDC Terminal, #4-40, Receptacle
Conn SCSI RCP 24 POS 1.27mm IDT RA Cable Mount 24 Terminal 1 Port Package
RCPT ASSY,24 POS,PANEL MTG,LPF Idc D-Sub: Receptacle Assembly & Signal & 2.16 Mm | Part Number: 554088-1 | Internal Number: 554088-1 | TE Connectivity
No. Of Contacts:24Contacts; Gender:Receptacle; Connector Type:Wire To Board; Contact Termination Type:Idc/Idt; Product Range:Champ Series; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 554088-1.
MINI D RIBBON CONN, RCPT, 24POS, IDC/IDT; MINI D RIBBON CONN, RCPT, 24POS, IDC/IDT; Connector Type:Micro D; Series:Champ; Gender:Receptacle; No. of Contacts:24; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 554088-1.