Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5552744-1

Conn InterfaceCHAMP Receptacle Panel Mount Through Hole Right Angle Solder 64 POS
$ 10.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5552744-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-1.38%

CAD Models

Download TE Connectivity 5552744-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.801
$ 5.66
Stock
2,057
736
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
64
64
Number of Rows
2
2
Mount
Panel
Panel, Through Hole
Termination
Solder
Solder
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity552315-1
Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
TE Connectivity5552725-1
CONNECTOR, RECEPTACLE, 50 POSITION, RIGHT ANGE, SELF-TAPPING | TE Connectivity 5552725-1
TE Connectivity5552725-3
Conn Interface CHAMP Receptacle Panel Mount Through Hole Right Angle Solder 50 POS
Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5552744-1 provided by its distributors.

Conn InterfaceCHAMP Receptacle Panel Mount Through Hole Right Angle Solder 64 POS
Conn IEEE 488 RCP 64 POS 2.16mm Solder RA Thru-Hole 64 Terminal 1 Port
PCB D-Sub Socket assembly,The distance between center lines is 2.16mm,Use right angles PCB Installation direction。For signal circuit applications。
ASSY,RCPT,64 POSN,RTANG,PCB Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Panel Mount & Board Mount Centerline (Pitch): 2.16 mm Centerline (Pitch): .085 in Receptacle Cable-to-Board Panel Mount & Board Mount 2.16 mm | D-Shaped Connector | Part Number: 5552744-1 | Internal Number: 5552744-1 | Alias Number: F58841-000 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5552744-1.